Analog DevicesAD5445YCPZDigital to Analog Converters - DACs
DAC 1-CH R-2R 12-bit 20-Pin LFCSP EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| CMOS | |
| R-2R | |
| 12bit | |
| 20.4Msps | |
| 1 | |
| 1 | |
| 0.12 | |
| Parallel | |
| Current | |
| External | |
| 2.5 | |
| Single | |
| 0.003 | |
| ±1LSB | |
| ±10mV | |
| -40 | |
| 125 | |
| Tray | |
| Extended Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.83 mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 20 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 20 | |
| Lead Shape | No Lead |
By using Analog Devices' AD5445YCPZ DAC converter, you can easily translate a digital stream of pulses into a variable analog signal. This device is based on R-2R architecture. This device's digital interface is parallel. It has a current output. This DAC has a resolution of 12bit. This DAC has a temperature range of -40 °C to 125 °C. The component will be shipped in tray format. This device uses a single power supply.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

