Analog DevicesAD5424YRUZ-REEL7Digital to Analog Converters - DACs
DAC 1-CH R-2R 8-bit 16-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| CMOS | |
| R-2R | |
| 8bit | |
| 20.4Msps | |
| 1 | |
| 1 | |
| 0.12 | |
| Parallel | |
| Current | |
| External | |
| 2.5 | |
| Single | |
| 0.25 | |
| ±0.25LSB | |
| ±10mV | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Extended Industrial | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 4.4 mm |
| Package Length | 5 mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 16 | |
| Lead Shape | Gull-wing |
By using Analog Devices' AD5424YRUZ-REEL7 DAC converter, you'll easily be able to recover important audio and video signals from a digital stream of data. It has a current output. This device is based on R-2R architecture. This device's digital interface is parallel. This DAC has a resolution of 8bit. This DAC has a temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device uses a single power supply.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

