STMicroelectronicsACS108-8TN-TRTRIACs
TRIAC 800V 0.8A(RMS) 13.7A 4-Pin(3+Tab) SOT-223 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 600 | |
| 100 | |
| 1 | |
| 5 | |
| 13.7 | |
| 10 | |
| 800 | |
| 1.3@1.1A | |
| 800 | |
| 0.8 | |
| 0.002 | |
| 20 | |
| 0.1 | |
| 1.1 | |
| Yes | |
| -40 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.8(Max) mm |
| Package Width | 3.5 mm |
| Package Length | 6.5 mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-223 |
| 4 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

