YAGEOAC0402FR-071MLResistor Fixed Single-Surface Mount

Res Thick Film 0402 1M Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

The AC0402FR-071ML fixed single surface-mount resistor from Yageo makes it easy to add resistors to your circuit board. This durable part has a power rating of 0.063 (1/16) W. This product has a resistance value of 1M Ohm. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 1 mm long, 0.32 mm tall and 0.5 mm deep. It has a tolerance of 1%. This device utilizes thick film technology. This part has an operating temperature of -55 to 155 °C.

Import TariffMay apply to this part

Total In Stock: 2,790,012 parts

Regional Inventory: 12

    Total$0.06Price for 1

    12 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2435+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      12
      Country Of origin:
      Taiwan
         
      • Price: $0.0649
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2435+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Taiwan
      • In Stock: 12 parts
      • Price: $0.0649
    • (10000)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2527+
      Manufacturer Lead Time:
      26 weeks
      Country Of origin:
      China
      • In Stock: 2,790,000 parts
      • Price: $0.0019

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.