AbraconABM3B-8.000MHZ-D2X-TCrystals
Crystal 8MHz ±20ppm (Tol) ±20ppm (Stability) 18pF FUND 200Ohm 4-Pin CSMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.60.00.50 | |
| Automotive | No |
| PPAP | No |
| Crystal | |
| 8 | |
| ±20 | |
| ±20 | |
| ±5 (1st) | |
| 18 | |
| 200 | |
| Fundamental | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1(Max) |
| Package Width | 3.2 |
| Package Length | 5 |
| PCB changed | 4 |
| Supplier Package | CSMD |
| 4 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

