Deutsch GroupABC06N-22PConnector Rectangular
Conn Rectangular PIN 10 POS ST Panel Mount
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Rectangular | |
| PL | |
| 10 | |
| 2 | |
| Straight | |
| PIN | |
| 5/Contact | |
| -65 | |
| 175 | |
| 24.81 | |
| 27.55 | |
| 12.06 | |
| Panel Mount |
In order to perform at an optimum level, cables and wires for high-reliability applications should be fitted with this specially engineered module ABC06N-22P connector accessory from Deutsch. It has a straight body orientation. This product is 12.06 mm long, 27.55 mm tall and 24.81 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

