STMicroelectronicsA5970ADTRDC to DC Converter and Switching Regulator Chip
Conv DC-DC 4V to 36V Synchronous Step Down Single-Out 1.235V to 35V 1A 8-Pin SO N T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| Synchronous Step Down | |
| Adjustable | |
| 570 | |
| Yes | |
| 1 | |
| 1.235 to 35 | |
| 1 | |
| 4 | |
| 36 | |
| 4 to 36 | |
| 5000 | |
| 15mV | |
| 10mV | |
| 90(Typ) | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO N |
| 8 | |
| Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this step down A5970ADTR DC to DC converter from STMicroelectronics. This converter's single output can produce a current up to 1 A. Using the part will provide the power your application needs by requiring a voltage only of 4 V and not exceeding a voltage of 36 V. With an adjustable output that has a voltage of 1.235 to 35 V, this is power management at its best. By operating at a load regulation of 10mV and line regulation of 15mV you can provide a constant voltage at your output. This converter is 90(typ) % efficient. This part offers a switching frequency of 570 kHz in order to work properly. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

