Reduced Price
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Operation Unit
Switch Type
Push Button Switch
Color
White
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70

