Reduced Price
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.35
Automotive
No
PPAP
No
Type
Operation Unit
Switch Type
Push Button Switch
Color
Yellow
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
55

