OmronG3VM101BRSolid State Relays - SSRs
Solid State Relay 25mA 1.48V DC-IN 2A 80V AC/DC-OUT 6-Pin DIP Stick
| Compliant | |
| EAR99 | |
| LTB | |
| Automotive | No |
| PPAP | No |
| DC | |
| 1.18 | |
| 1.48 | |
| 25 | |
| 80 | |
| 2 | |
| MOSFET | |
| AC|DC | |
| 2500(RMS) | |
| 1 | |
| 0.8 | |
| 5 | |
| 1 | |
| 1 Form A | |
| -20 | |
| 65 | |
| Stick | |
| Mounting | Through Hole |
| Package Height | 3.65 mm |
| Package Width | 6.4 mm |
| Package Length | 7.12 mm |
| PCB changed | 6 |
| Standard Package Name | DIP |
| Supplier Package | DIP |
| 6 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

