OmronD2VW-5L2-1MSSwitch Snap Action

Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 5A 250VAC 30VDC 1.18N Screw Mount Wire Lead

This D2VW5L21MS snap-action switch from Omron can be actuated with very little physical force. It has a SPDT configuration. This device has a maximum current rating of 3 A @ 250VAC@(CSA/UL). This snap action switch has an operating temperature range of -40 °C to 85 °C. The D2VW5L21MS snap action switch has a wire lead termination style. The maximum AC voltage rating is 250 VAC. This product is 10.3 mm deep.

Import TariffMay apply to this part

10 parts: Ships in 2 days

    Total$13.70Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2326+
      Manufacturer Lead Time:
      36 weeks
      Country Of origin:
      China
      • In Stock: 10 parts
      • Price: $13.703

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.