Amphenol97-3108B32-414PWConnector Circular
Conn Circular PIN 52 POS Solder RA Cable Mount 52 Terminal 1 Port Medical
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Right Angle | |
| W | |
| 1 | |
| 52 | |
| 52 | |
| PIN | |
| Solder | |
| 32-414 | |
| No | |
| Silver | |
| Olive Drab Cadmium | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| 56.34 |
This input/output mil-c-5015 circular 97-3108B32-414PW connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. This PL connector has 52 contacts that are plated with silver. It has a plug type gender. It has a right angle body orientation. Its shell size is 32-414. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 56.34 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

