Switch Push Button
9433AB
Switch Push Button N.O. SPST Round Plunger 1A 250VAC 30VDC Momentary Panel Mount/Through Hole PC Pins
APEMProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Switch Function
Momentary
Pole Throw Configuration
SPST
Actuator Style
Round Plunger
Switch Configuration
N.O.
Bushing Type
Threaded
Maximum Current Rating (A)
1@30VDC
Dielectric Strength
1000Vrms
Minimum Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
50
Electrical Life (Cycles)
250000
Actuator Length (mm)
6
Number of Rows
1
Mounting
Panel Mount/Through Hole
Termination Style
PC Pins
Number of Terminals
2
Terminal Pitch (mm)
5.08
Seal Location
Terminals
Seal Description
Epoxy
Body Orientation
Straight
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
65
Thread Size
1/4-40
Product Length (mm)
10
Product Depth (mm)
10
Product Height (mm)
24.85

