Arrow Electronic Components Online
937|ADAFRUIT|simage
937|ADAFRUIT|limage
Cable Assembly USB

937

Cable Assembly 0.28m USB Type B to Micro USB Type B 4 to 5 POS PL-RCP

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.90.90
  • Automotive
    No
  • PPAP
    No
  • Cable Length (m)
    0.28
  • Connector Type A
    USB Type B
  • Connector Type B
    Micro USB Type B
  • Gender
    PL-RCP
  • Number of Contacts
    4 to 5
  • Connector Orientation
    Straight to Straight

Documentation and Resources

Datasheets
Design resources