Amphenol Communications Solutions91911-31421LFConnector Headers and PCB Receptacles
Conan® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Vertical Header, Surface Mount, 21 Positions, 1.00mm ( 0.039in) Pitch
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Mezzanine | |
| HDR | |
| 21 | |
| 2 | |
| Solder | |
| 1 | |
| Straight | |
| 1/Contact | |
| 500V | |
| 1000 | |
| 30 | |
| -55 | |
| 130 | |
| 30 | |
| Tape and Reel | |
| 15.3 | |
| 5.59 | |
| 5.46 | |
| CONAN® | |
| Contact Plating Thickness | 0.76um |
| Surface Mount |
Reduce the possibility of accidentally shorting pins when using a printed circuit board with this board to board 91911-31421LF header connector from FCI. This HDR connector's 21 contacts that are made out of copper alloy and plated with gxt over nickel. It has a header type gender. It has a maximum voltage rating of 500 V. This is a 2-row connector. Its pitch is 1 mm. It has a straight body orientation. This device has a maximum current rating of 1 A/contact. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. 91911-31421LF is housed in natural liquid crystal polymer. It uses the solder termination method. This product is 15.3 mm long, 5.46 mm tall and 5.59 mm deep. This connector has an operating temperature of -55 to 130 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

