Cable Assembly USB
907
Cable Assembly 0.33m USB Type B to USB Type B F-M 24AWG/28AWG
Adafruit IndustriesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
907
Automotive
No
PPAP
No
Cable Length (m)
0.33
Wire Size (AWG)
24/28
Connector Type A
USB Type B
Connector Type B
USB Type B
Gender
F-M
Connector Orientation
Straight to Straight

