Molex90584-1312Connector Headers and PCB Receptacles
Conn IDC Connector RCP 12 POS 1.27mm IDT RA Thru-Hole Picoflex Tube
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| IDC Connector | |
| RCP | |
| 12 | |
| 2 | |
| IDT | |
| 1.27 | |
| Right Angle | |
| 2.54 | |
| 1.2/Contact | |
| 250V | |
| -40 | |
| 105 | |
| 30 | |
| Tube | |
| 0.802 | |
| 17.75 | |
| 7 | |
| 6.4 | |
| Picoflex | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

