Amphenol Communications Solutions90311-020LFConnector Discrete Wire Housing
Crimp-to-Wire Housing, Double Row, Pol. w/Latch, 20 Position
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| 20 | |
| 2 | |
| Crimp | |
| 2 | |
| Straight | |
| 2/Contact | |
| 1000 | |
| -40 | |
| 105 | |
| 100 | |
| Bag | |
| 20.4 | |
| 4.7 | |
| 7.1 | |
| Cable Mount |
Use this 90311-020LF discrete wire housing from FCI for a durable connection between discrete wires. It has a straight body orientation. This is a 2-row connector. Its pitch is 2 mm. This device has a maximum current rating of 2 A/contact. This product is 20.4 mm long, 4.5 mm tall and 7 mm deep. 90311-020LF is housed in black polyamide 6/6. This rectangle connector has an operating temperature of -40 to 105 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

