Arrow Electronic Components Online
8KH809670500ASSY|3M|simage
8KH809670500ASSY|3M|limage
Cable Assembly Flat/Ribbon

8KH8-0967-0500=ASSY

Twin Axial PCI Express Extender Assemblies

3M
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Number of Contacts
    98 to 98
  • Gender
    F-M
  • Connector Type A
    PCIE
  • Connector Type B
    PCIE
  • Wire Size (AWG)
    30
  • Cable Length (m)
    0.5

Documentation and Resources

Datasheets
Design resources