Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
DIN Rail
Number of Contacts
2
Number of Rows
1
Number of Circuits
2
Maximum Current Rating (A)
20
Maximum Voltage Rating
120VDC|120VAC
Packaging
Box
Housing Color
Gray
Mounting
T DIN Rail

