| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| High Speed Comparator | |
| 2 | |
| No | |
| 1um | |
| 80(Min) | |
| 0.08 | |
| 0.05 to 0.5 | |
| Open Collector | |
| ±18|36 | |
| 3.8@5V | |
| 5 | |
| 36 | |
| ±18 | |
| 0.47@5V | |
| 11@15V/-4.2@-15V | |
| 500 | |
| Single|Dual | |
| -55 | |
| 125 | |
| Military | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.7 |
| Package Width | 6.86(Max) |
| Package Length | 6.86(Max) |
| PCB changed | 10 |
| Standard Package Name | FPAK |
| Supplier Package | CFPAK |
| 10 | |
| Lead Shape | Flat |
This electronic 8601401HA comparator circuit from Texas Instruments lets you know the larger of two input signals. Its maximum power dissipation is 500 mW. It has an open collector output. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±2.5 V and maximum of ±18 V. This comparator has a temperature range of -55 °C to 125 °C. This device utilizes bipolar technology. This device uses one or two power supplies. It has 2 channels per chip.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

