Molex855035001Connector Telephone and Telecom
Conn RJ-45 F 8 POS 1.27mm Solder RA Thru-Hole 8 Terminal 1 Port Modular Jack 8/8, RJ45 Cat 5e Tray
| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| RJ-45 | |
| F | |
| 8 | |
| 8 | |
| 1 | |
| 8 | |
| Cat 5e | |
| Solder | |
| 1.27 | |
| Right Angle | |
| 1.5/Contact | |
| 125VDC | |
| 20 | |
| 2500 | |
| No | |
| -40 | |
| Shielding | Yes |
| 85 | |
| Tray | |
| Single | |
| 2.3 | |
| 15.24 | |
| 18.1 | |
| 11.5 | |
| Modular Jack 8/8, RJ45 | |
| No | |
| Tab Direction | Down |
| 11.43 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

