SOURIAU851-06E10-6S50Connector Circular

Conn Circular SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port

This mil-dtl-26482 circular 851-06E10-6S50 connector from Souriau is perfect for connecting any circular peripherals you may need to use in your device. It has a straight body orientation. Its shell size is 10-6. This female connector's 6 contacts that are made out of copper alloy and plated with gold. It has a plug type gender. This device has a maximum current rating of 7.5 A/contact. This product is 32.54 mm long with a diameter of 21.8 mm. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.

Import TariffMay apply to this part

31 parts: Ships in 10 days

    Total$33.59Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      United States of America
      • In Stock: 31 parts
      • Price: $33.5932

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.