Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Keypad
Layout
4x4 Key
Number of Keys
16
Connection Type
Terminal Pins
Maximum Current Rating (mA)
10@24VDC
Maximum DC Voltage Rating (VDC)
24
Maximum Contact Resistance (Ohm)
10
Operating Force (N)
5.56
Key Material
Acrylonitrile Butadiene Styrene Cycolac
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Product Length (mm)
78.74
Product Depth (mm)
78.74
Product Height (mm)
21.26

