Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.35
Automotive
No
PPAP
No
Type
Keypad
Layout
4x4 Key
Number of Keys
16
Total Travel (mm)
0.38
Mechanical Life (Cycles)
3000000
Key Material
ABS plastic
Housing Material
Acrylonitrile Butadiene Styrene Polycarbonate
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80

