PRECI-DIP SA813-SS-006-30-001101Connector Headers and PCB Receptacles
Conn Spring Loaded Connector HDR 6 POS 2.54mm Solder ST SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Spring Loaded Connector | |
| HDR | |
| 6 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 3.5 | |
| 150VDC|100VAC | |
| 10000 | |
| 15 | |
| -55 | |
| 125 | |
| 100000 | |
| Tape and Reel | |
| 7.62 | |
| 5.08 | |
| 4.5 | |
| Surface Mount |
Make strong and binding connections on your circuit boards by adopting this spring loaded connector 813-SS-006-30-001101 connector from Precidip. This HDR connector's 6 contacts that are made out of brass/stainless steel and plated with gold. It has a header type gender. This is a 2-row connector. Its pitch is 2.54 mm. It has a maximum voltage rating of 150 VDC|100VAC. It has a straight body orientation. This device has a maximum current rating of 3.5 A. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 7.62 mm long, 4.5 mm tall and 5.08 mm deep. It uses the solder termination method. 813-SS-006-30-001101 is housed in black polychlorinated terphenyl. This connector has an operating temperature of -55 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

