Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.85.85
Automotive
No
PPAP
No
Type
Fuse Holder
Fuse Size
10 X 38
Current Rating (A)
32
Maximum Voltage Rating
1000VDC
Minimum Operating Temperature (°C)
-35
Maximum Operating Temperature (°C)
85
Termination Style
Screw
Packaging
Box
Product Length (mm)
17.5
Product Depth (mm)
55
Product Height (mm)
105
Body Material
Polyamide 66
Mounting
DIN Rail

