Arrow Electronic Components Online
8011595|AUVIDEA|simage
8011595|AUVIDEA|limage
Boxes, Enclosures and Racks

80115-95

Passively Cooled Aluminum Enclosure

Auvidea GmbH
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Category
    Enclosure
  • Body Material
    Aluminum
  • Body Color
    Black
  • Product Length (Metric) (mm)
    125
  • Product Depth (Metric) (mm)
    95
  • Product Height (Metric) (mm)
    39.7

Documentation and Resources

Datasheets
Design resources