10-25% Off
Mill-Max801-43-050-20-001000Connector Headers and PCB Receptacles
Conn Socket Strip SKT 50 POS 2.54mm Solder RA Side Entry Thru-Hole
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 50 | |
| 1 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 3 | |
| 150VDC|100VAC | |
| 10000 | |
| 10 | |
| -55 | |
| 125 | |
| 100 | |
| 127 | |
| 8.61 | |
| 2.54 | |
| 3.2 | |
| Through Hole |
Mount this socket strip 801-43-050-20-001000 header connector from Mill-Max Mfg. Corp. on a jumper post on your PCB to support physical configuration options. This SKT connector's 50 contacts that are made out of beryllium copper alloy and plated with gold over nickel. It has a maximum voltage rating of 150 VDC|100VAC. This is a 1-row connector. It has a socket type gender. Its pitch is 2.54 mm. It has a right angle body orientation. This device has a maximum current rating of 4.5 A. This product is 127 mm long, 2.54 mm tall and 8.31 mm deep. 801-43-050-20-001000 is housed in black polychlorinated terphenyl. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

