TE Connectivity8-55858-3Connector Terminals
Ring Tongue Terminal 10-12AWG Copper Yellow 40.59mm Tin Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 6 | |
| Tin | |
| 10-12 | |
| 1000V | |
| 125 | |
| Polyolefin | |
| Loose | |
| 40.59 | |
| 13.21 | |
| Yellow | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

