TE Connectivity796867-2Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) M 2 POS 5.08mm Solder ST Top Entry Thru-Hole Carton
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| M | |
| 2 | |
| 1 | |
| Solder | |
| 5.08 | |
| Straight | |
| 15/Contact | |
| 300VAC | |
| -40 | |
| 105 | |
| Carton | |
| 20.24 | |
| 8.35 | |
| 12 | |
| 3.5 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

