Bourns7914G-1-032ESwitch Tactile

Switch Tactile N.O. SPST Round Button Gull Wing 0.1A 16VAC 16VDC 100000Cycles 2.94N SMD T/R

This key switch 7914G-1-032E tactile switch from Bourns will turn your system on and off when there is a change in pressure. It has a SPST configuration. This device has a maximum current rating of 0.1. This tactile switch has a minimum operating temperature of -55 °C and a maximum of 125 °C. The 7914G-1-032E tactile switch has a gull wing termination style. This product is 5 mm long, 3.43 mm tall and 6.2 mm deep. The maximum AC voltage rating is 16 VAC and the maximum DC voltage rating is 16 VDC. This round button actuator is 0.89 mm long.

No Stock Available

Quantity Increments of 500 Minimum 500
  • Manufacturer Lead Time:
    8 weeks
    • Price: $0.4893
    1. 500+$0.4893
    2. 1000+$0.4844
    3. 2000+$0.4795
    4. 2500+$0.4747
    5. 3000+$0.4700
    6. 4000+$0.4653
    7. 5000+$0.4606
    8. 10000+$0.4560
    9. 20000+$0.4515

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.