Grayhill78B04STSwitch DIP

Switch DIP OFF ON SPST 4 Raised Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube

Does your printed circuit board need some type of electronic flow control? The 78B04ST dual in-line package switch, developed by Grayhill, is the component you need. This device has a maximum current rating of 0.15 A @ 30VDC. It has a SPST configuration. This DIP switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The 78B04ST DIP switch has a PC pin termination style. This product's terminal pitch is 2.54 mm. The maximum DC voltage rating is 30 VDC. This product is 12.2 mm long, 8 mm tall and 9.65 mm deep.

Import TariffMay apply to this part

442 parts: Ships in 2 days

    Total$2,474.35Price for 41

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2536+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 442 parts
      • Price: $60.35

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.