Arrow Electronic Components Online
781710004|MOLEX|simage
781710004|MOLEX|limage
Connector Headers and PCB Receptacles

78171-0004

Conn Wire to Board HDR 4 POS 1.2mm Solder ST Top Entry SMD Pico-EZmate T/R

Molex
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Wire to Board
  • Gender
    HDR
  • Number of Contacts
    4
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.2
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    1.5/Contact
  • Maximum Voltage Rating
    50VDC|50VAC
  • Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    20
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Mating Cycle (Cycles)
    10
  • Packaging
    Tape and Reel
  • Product Weight (g)
    0.03158
  • Product Length (mm)
    6.6
  • Product Depth (mm)
    4.53
  • Product Height (mm)
    1.45
  • Tradename
    Pico-EZmate
  • Contact Plating Thickness
    (0.1/1)um
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources