Arrow Electronic Components Online
730993006|MOLEX|simage
730993006|MOLEX|limage
Connector Power

73099-3006

Conn Drawer Connector 6 POS ST Panel Mount 2 Port Tray

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Type
    Drawer Connector
  • Number of Contacts
    6
  • Number of Ports
    2
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    2/Contact
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Housing Color
    Black
  • Packaging
    Tray
  • Product Weight (g)
    6.315
  • Product Length (mm)
    36.07
  • Product Depth (mm)
    29.4
  • Product Height (mm)
    17.78
  • Mounting
    Panel Mount
  • Contact Plating
    Gold Over Nickel
  • Contact Material
    Beryllium Copper

Documentation and Resources

Datasheets
Design resources