Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
Automotive
No
PPAP
No
Type
Drawer Connector
Number of Contacts
4
Number of Ports
2
Body Orientation
Straight
Maximum Current Rating (A)
2/Contact
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Housing Color
Black
Packaging
Tray
Product Weight (g)
5.413
Product Length (mm)
30.99
Product Depth (mm)
29.4
Product Height (mm)
17.78
Mounting
Panel Mount
Contact Plating
Gold Over Nickel
Contact Material
Beryllium Copper

