TT Electronics / BI Technologies72XR20LF
Res Cermet Trimmer 20 Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (9.53 X 4.75 X 9.8mm) Pin Thru-Hole Box
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 20 | |
| 20% | |
| 200 | |
| 0.5 (1/2) | |
| Cermet | |
| -55 | |
| 125 | |
| ±100 | |
| Lin | |
| Pin | |
| Side | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 244 | |
| 1 | |
| 200 | |
| 1 | |
| Box | |
| 9.53 | |
| 4.75 | |
| 9.8 | |
| 0.77 | |
| Through Hole |
Apply this 72XR20LF potentiometer from BI Technologies (TT electronics) to infrequently adjust the resistance value for your circuit. This dependable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 20 Ohm. Its temperature coefficient is ±100 ppm/°C. The 72XR20LF part has a pin termination style. This device utilizes cermet technology. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 20%. This product is 9.53 mm long, 9.8 mm tall and 4.75 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

