Amphenol Communications Solutions71922-026LFConnector Headers and PCB Receptacles
Quickie®, Wire to Board connectors, Double Row, 26Positions, 2.54 mm (0.1 in.), Right Angle, Eject Latch Header
| Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.40 | |
| Automotive | No |
| PPAP | No |
| Ejector Header | |
| HDR | |
| 26 | |
| 2 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| Center Slot/Dual Slot | |
| 2.54 | |
| 3/Contact | |
| 1500VAC | |
| 10000 | |
| -65 | |
| 125 | |
| Tube | |
| 52.32 | |
| 17.4 | |
| 8.6 | |
| 2.9 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

