Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
5A992c.
Part Status
Active
HTS
8471.80.40.00
Automotive
Unknown
PPAP
Unknown
Form Factor
SO-DIMM
CompactPCI Support
No
Hot Swap
No
UART
1
I2C
1
SPI
1
SMBus
0
PATA
0
SATA
0
VGA
0
GPIO
40
PS/2
0
USB
3
PCI
0
RS422
0
RS232
0
RS485
0
RS232/422/485
0
Number of Ethernet Ports
1
Video In
No
Mic In
No

