TE Connectivity7-967570-4Connector Discrete Wire Housing
Conn Housing PL 2 POS 4mm Crimp ST Cable Mount Black
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Housing | |
| PL | |
| 2 | |
| 1 | |
| Crimp | |
| 4 | |
| Straight | |
| 7.5 | |
| 14VDC | |
| -40 | |
| 120 | |
| 14.2 | |
| 40.1 | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

