Amphenol Communications Solutions69192-118HLFConnector Headers and PCB Receptacles
BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 18 Positions, 2.54 mm (0.100in) Pitch
| Compliant | |
| EAR99 | |
| Preliminary | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 18 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 3/Contact | |
| 1500VAC | |
| -65 | |
| 130 | |
| Bulk | |
| 22.86 | |
| 4.83 | |
| 8.38 | |
| 3.05 | |
| Through Hole |
Support physical configuration options for jumper posts by mounting this unshrouded 69192-118HLF header connector from FCI. This HDR connector's 18 contacts that are made out of phosphor bronze and plated with gold over nickel|gxt over nickel. It has a header type gender. Its pitch is 2.54 mm. This is a 2-row connector. It has a straight body orientation. This product is 22.86 mm long, 8.38 mm tall and 4.83 mm deep. It uses the solder termination method. 69192-118HLF is housed in black polychlorinated terphenyl.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
