Arrow Electronic Components Online
687840003|MOLEX|simage
687840003|MOLEX|limage
Top Searched
Cable Assembly USB

68784-0003

Cable Assembly USB 2m USB Type A to Micro USB Type B 4 to 5 POS M-M Crimp-Crimp 28AWG

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8544.42.20.00
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Cable Length (m)
    2
  • Wire Size (AWG)
    28
  • Connector Type A
    USB Type A
  • Connector Type B
    Micro USB Type B
  • Gender
    M-M
  • Contact Termination
    Crimp-Crimp
  • Number of Contacts
    4 to 5
  • Connector Orientation
    Straight to Straight
  • Maximum Current Rating (A)
    1.8/Contact
  • Maximum Voltage Rating
    30VAC
  • Contact Material
    Copper Alloy
  • Contact Plating
    Gold Over Nickel
  • Jacket Material
    Polyvinyl Chloride
  • Jacket Color
    Black

Documentation and Resources

Datasheets
Design resources