| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8541.10.00.80 |
| Automotive | No |
| PPAP | No |
| Bridge Type | Three Phase |
| Diode Type | Standard Recovery Rectifier |
| Configuration | Single |
| Peak Reverse Repetitive Voltage (V) | 300 |
| Peak Average Forward Current (A) | 25 |
| Peak Non-Repetitive Forward Surge Current (A) | 150 |
| Maximum Forward Voltage (V) | 1.2@10A |
| Peak Reverse Current (uA) | 10 |
| Minimum Operating Temperature (°C) | -65 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tray |
| Mounting | Screw |
| Package Height | 12.85(Max) mm |
| Package Width | 19.3(Max) mm |
| Package Length | 57.4(Max) mm |
| PCB changed | 5 |
| Supplier Package | NC |
| Pin Count | 5 |