Molex67329-8040Connector USB
Conn USB Type A RCP 4 POS 1.4mm Solder RA Thru-Hole 4 Terminal 1 Port USB 2.0 T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| USB Type A | |
| RCP | |
| 4 | |
| 4 | |
| 1 | |
| Solder | |
| 1.4 | |
| Right Angle | |
| 1/Contact | |
| 30VDC | |
| 1500 | |
| Copper Alloy | |
| Nickel | |
| Tape and Reel | |
| 1.95 | |
| 6.86 | |
| 13.68 | |
| USB 2.0 | |
| 14.47 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

