TE Connectivity6609038-1Power Line Filters
Power Line Filter 50Hz/60Hz 20A 250VAC Faston Flange Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8548.00.00.00 | |
| Automotive | No |
| PPAP | No |
| 20 | |
| 250VAC | |
| Flange Mount | |
| Quick Connect | |
| -10 | |
| 40 | |
| 125.7 | |
| 57.7 | |
| 45.7 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

