Glenair660-009M14H3-01Connector Accessories
Connector Accessories Receptacle Protective Cover Straight Aluminum Electroless Nickel
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Receptacle Protective Cover | |
| Connector Circular | |
| Straight | |
| Aluminum | |
| Electroless Nickel | |
| -65 | |
| 200 | |
| 28.6 | |
| 15.5 |
Have some wires? This receptacle protective cover 660-009M14H3-01 connector accessory from Glenair is a must to make a good solid connection. It has a straight body orientation. This product is 15.5 mm long. This part has an operating temperature of -65 to 200 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
