50-75% Off
TE Connectivity644713-1Connector Headers and PCB Receptacles
Conn Wire to Board HDR 24 POS 3.96mm Solder ST Thru-Hole Package
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 24 | |
| 1 | |
| Solder | |
| 3.96 | |
| Straight | |
| 7/Contact | |
| 600VAC | |
| 8 | |
| -55 | |
| 105 | |
| Package | |
| 95.1 | |
| 7.62 | |
| 13.33 | |
| 3.81 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

