TE Connectivity640250-9Connector Discrete Wire Housing
Conn Housing RCP 9 POS 3.96mm Crimp ST Cable Mount Natural Package
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 9 | |
| 1 | |
| Crimp | |
| 3.96 | |
| Straight | |
| 10/Contact | |
| 250VAC | |
| 1000 | |
| -55 | |
| 105 | |
| Package | |
| 35.61 | |
| 7.27 | |
| 16.76 | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

