TE Connectivity6-534206-7Connector Headers and PCB Receptacles
Conn Socket Strip SKT 34 POS 2.54mm Solder ST Top Entry Thru-Hole Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 34 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 2/Contact | |
| 333VAC | |
| 5000 | |
| 12 | |
| -65 | |
| 105 | |
| Box | |
| 43.18 | |
| 5.03 | |
| 8.64 | |
| Contact Plating Thickness | 0.76um |
| 2.92 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

