Reduced Price
TE Connectivity6-1609091-7Power Line Filters
Power Line Filter Single Phase 50Hz/60Hz 10A 300VDC Wire Lead Flange Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8548.00.00.00 | |
| Automotive | No |
| PPAP | No |
| Single Phase | |
| 10 | |
| 0.3 | |
| 300VDC | |
| 0.465 | |
| 0.004 | |
| 1 | |
| Flange Mount | |
| Wire Lead | |
| 5 | |
| -10 | |
| 50 | |
| 33.5 | |
| 64.3 | |
| 29.5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

